Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Hammers & Demolition
Chisels
SAM Chisel, 237 mm Blade Width
RS Stock No.:
221-4445
Mfr. Part No.:
143-14-N
Brand:
SAM
View all Chisels
Discontinued product
RS Stock No.:
221-4445
Mfr. Part No.:
143-14-N
Brand:
SAM
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
FR
The SAM Outillage Macon's Chisel 400 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Attribute
Value
Blade Width
237 mm
Number of Pieces
1
Related links
SAM Steel Masonry Chisel, 400mm Length, 400 Blade Width
SAM Steel Masonry Chisel, 300mm Length, 300 Blade Width
SAM Chisel, 14 mm Blade Width
SAM Chisel, 70 mm Blade Width
SAM Chisel, 12 mm Blade Width
SAM Chisel, 11 mm Blade Width
SAM Chisel, 50 mm Blade Width
SAM Chisel, 16 mm Blade Width