- RS Stock No.:
- 816-8006
- Mfr. Part No.:
- WCR38250A15R0JB
- Brand:
- MCB
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,287.86
(exc. GST)
$2,516.65
(inc. GST)
Units | Per unit |
1 - 1 | $2,287.86 |
2 - 2 | $2,230.68 |
3 + | $2,196.35 |
- RS Stock No.:
- 816-8006
- Mfr. Part No.:
- WCR38250A15R0JB
- Brand:
- MCB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Water Cooled Wire Wound Resistor - Vishay WCR Series 2000W
The WCR Water Cooled Wire-Wound Resistors have better power/volume ratio
Direct cooling without heat sink and non-inductive option is available
Direct cooling without heat sink and non-inductive option is available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 15Ω |
Power Rating | 2kW |
Series | WCR |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Screw |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +120°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |