- RS Stock No.:
- 720-5564
- Mfr. Part No.:
- HSC2504R7J
- Brand:
- TE Connectivity
On back order for despatch 24/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$79.76
(exc. GST)
$87.74
(inc. GST)
Units | Per unit |
1 - 4 | $79.76 |
5 + | $78.80 |
- RS Stock No.:
- 720-5564
- Mfr. Part No.:
- HSC2504R7J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
250W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 4.7Ω |
Power Rating | 250W |
Series | HSC250 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |