- RS Stock No.:
- 720-5198
- Mfr. Part No.:
- HSA501R5J
- Brand:
- TE Connectivity
1 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $9.85
You pay
$7.50
(exc. GST)
$8.25
(inc. GST)
Units | Per unit |
1 - 24 | $7.50 |
25 - 49 | $7.31 |
50 + | $7.18 |
- RS Stock No.:
- 720-5198
- Mfr. Part No.:
- HSA501R5J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1.5Ω |
Power Rating | 50W |
Series | HSA50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |