- RS Stock No.:
- 701-5894
- Mfr. Part No.:
- TE2500B10RJ
- Brand:
- TE Connectivity
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$225.39
(exc. GST)
$247.93
(inc. GST)
Units | Per unit |
1 - 4 | $225.39 |
5 + | $222.69 |
- RS Stock No.:
- 701-5894
- Mfr. Part No.:
- TE2500B10RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
High Power Wire Wound Resistor TE Series 2500W
TE Connectivity's TE Series provides a high power resistive solution for railway applications. With a mullite coating, these wire wound resistors offer a 2500W power rating. Featuring flameproof construction, a corrugated ribbon element allows for rapid cooling. Suitable applications include large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.
High power rating
3x overload for 5 Seconds
Optimised for applications requiring stability and reliability
3x overload for 5 Seconds
Optimised for applications requiring stability and reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 2.5kW |
Series | TE |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +255°C |
Minimum Temperature Coefficient | -440ppm/°C |
Maximum Temperature Coefficient | +440ppm/°C |
Overall Length | 600mm |
Overall Diameter | 60mm |
Overall Height | 119mm |
Related links
- Vishay, 10Ω 7.5W Wire Wound Chassis Mount Resistor RH00510R00FE02 ±1%
- PCN, 10Ω 200W Wire Wound Chassis Mount Resistor IRH200W 10OHMJ ±5%
- TE Connectivity, 15Ω 50W Wire Wound Chassis Mount Resistor HSA5015RJ ±5%
- TE Connectivity, 10Ω 1.25kW Wire Wound Chassis Mount Resistor...
- TE Connectivity, 10Ω 300W Wire Wound Power Resistor CJP300J10RJ 5%
- RS PRO, 10Ω 150W Wire Wound Chassis Mount Resistor ±5%
- TE Connectivity, 1.5Ω 100W Wire Wound Chassis Mount Resistor HSC1001R5J ±5%
- TE Connectivity, 10Ω 75W Wire Wound Chassis Mount Resistor THS7510RJ ±5%