PCN, 500mΩ 10W Wire Wound Chassis Mount Resistor FHN10 0.5OHMF ±1%
- RS Stock No.:
- 602-6020
- Mfr. Part No.:
- FHN10 0.5OHMF
- Manufacturer:
- PCN
This image is representative of the product range
View all Chassis Mount Resistors
11 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$17.88
(exc. GST)
$19.67
(inc. GST)
units | Per unit |
1 - 19 | $17.88 |
20 + | $17.59 |
- RS Stock No.:
- 602-6020
- Mfr. Part No.:
- FHN10 0.5OHMF
- Manufacturer:
- PCN
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Metal clad resistor, 10 W (non-inductive winding)
Uses lead-free, heat-resistant silicon moulding (non-flammable)
Non-inductive winding improves frequency characteristics

Specifications
Attribute | Value |
Resistance | 500mΩ |
Power Rating | 10W |
Series | FHN |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Wire Wound |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +200°C |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |