- RS Stock No.:
- 195-4125
- Mfr. Part No.:
- HS50E3 47R F M145
- Brand:
- Arcol
On back order for despatch 16/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$13.51
(exc. GST)
$14.86
(inc. GST)
Units | Per unit |
1 - 7 | $13.51 |
8 - 14 | $13.17 |
15 + | $12.97 |
- RS Stock No.:
- 195-4125
- Mfr. Part No.:
- HS50E3 47R F M145
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
50 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 50W |
Series | HS50 |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Wire Wound |
Termination Style | Clamp |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 49.1 x 28 x 14.8mm |
Overall Length | 49.1mm |
Overall Height | 14.8mm |
Overall Width | 28mm |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Arcol 25W Wire Wound Chassis Mount Resistor HS25E3 47R F M145 ±1%
- Arcol, 47Ω 50W Wire Wound Chassis Mount Resistor HS50 47R J ±5%