- RS Stock No.:
- 195-4107
- Mfr. Part No.:
- HS50E3 1R F M145
- Brand:
- Arcol
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.25
(exc. GST)
$14.57
(inc. GST)
Units | Per unit |
1 - 7 | $13.25 |
8 - 14 | $12.93 |
15 + | $12.73 |
- RS Stock No.:
- 195-4107
- Mfr. Part No.:
- HS50E3 1R F M145
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
50 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 50W |
Series | HS50 |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Wire Wound |
Termination Style | Clamp |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 49.1 x 28 x 14.8mm |
Overall Height | 14.8mm |
Overall Length | 49.1mm |
Overall Width | 28mm |