Recently searched

    Arcol, 1.5kΩ 100W Aluminium Chassis Mount Resistor HS100F 1K5 F ±1%

    Bulk discount available

    Subtotal (1 unit)**

    $42.38

    (exc. GST)

    $46.62

    (inc. GST)

    Add to Basket
    Select or type quantity
    26 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 1$42.38
    2 - 2$41.31
    3 +$40.69

    **price indicative

    RS Stock No.:
    186-0120
    Mfr. Part No.:
    HS100F 1K5 F
    Brand:
    Arcol
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Arcol

    Resistance

    1.5kΩ

    Power Rating

    100W

    Series

    HS100F

    Package/Case

    Aluminium Housed

    Tolerance

    ±1%

    Technology

    Aluminium

    Termination Style

    Wire Lead

    Maximum Operating Temperature

    +200°C

    Maximum Temperature Coefficient

    +25ppm/°C

    Dimensions

    65.2 x 27.3 x 24.1mm

    Overall Width

    27.3mm

    Overall Height

    24.1mm

    Overall Length

    65.2mm

    Related links