- RS Stock No.:
- 185-2281
- Brand:
- RS PRO
14 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$91.32
(exc. GST)
$100.45
(inc. GST)
Units | Per unit |
1 - 4 | $91.32 |
5 - 9 | $88.77 |
10 - 19 | $85.12 |
20 - 99 | $82.76 |
100 + | $68.10 |
- RS Stock No.:
- 185-2281
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO Low Profile Braking Resistor
The RS PRO R150 series resistor has a resistance of 47ohm and 150W power rating. It has an aluminium housing with ±5% tolerance. This metal encased braking resistor is designed for direct heat sink attachment.
Features and Benefits
• Heat sink mountable for increased power dissipation
• High power density
• Operating temperature coefficient ranges between -100ppm/°C and 100ppm/°C
• Operating temperature is between -25°C and 250°C
• Wire lead terminal
• High power density
• Operating temperature coefficient ranges between -100ppm/°C and 100ppm/°C
• Operating temperature is between -25°C and 250°C
• Wire lead terminal
Certifications
• UL approved
• RoHS compliant
• RoHS compliant
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 150W |
Series | R150 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Termination Style | Wire Lead |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +250°C |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 120 x 80 x 10mm |
Overall Width | 80mm |
Overall Length | 120mm |
Overall Height | 10mm |
Related links
- TE Connectivity, 3.3Ω 150W Aluminium Chassis Mount Resistor TJT1503R3J ±5%
- TE Connectivity, 47Ω 150W Aluminium Chassis Mount Resistor TJT15047RJ ±5%
- TE Connectivity, 1kΩ 150W Aluminium Chassis Mount Resistor TJT1501K0J ±5%
- TE Connectivity, 47Ω 150W Wire Wound Chassis Mount Resistor HSC15047RJ ±5%
- RS PRO, 47Ω 150W Wire Wound Chassis Mount Resistor ±5%
- TE Connectivity, 1.5Ω 150W Aluminium Chassis Mount Resistor TJT1501R5J ±5%
- RS PRO, 2.2Ω 150W Aluminium Chassis Mount Resistor ±5%
- TE Connectivity, 15Ω 150W Aluminium Chassis Mount Resistor TJT15015RJ ±5%