- RS Stock No.:
- 175-4162
- Brand:
- RS PRO
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.73
(exc. GST)
$23.90
(inc. GST)
Units | Per unit |
1 - 19 | $21.73 |
20 - 49 | $20.64 |
50 - 99 | $19.61 |
100 - 499 | $18.64 |
500 + | $17.74 |
- RS Stock No.:
- 175-4162
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 50K
Wound to maximize High Pulse Capability
Values from R01 to 50K
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 75W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Maximum Operating Temperature | +200°C |
Dimensions | 48.7 x 47.5 x 24.1mm |
Overall Length | 48.7mm |
Overall Height | 24.1mm |
Overall Width | 47.5mm |
Related links
- RS PRO, 3.3Ω 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 100mΩ 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 100Ω 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 750Ω 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 1.2Ω 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 1kΩ 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 470Ω 75W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 2.2Ω 75W Aluminium Chassis Mount Resistor ±5%