- RS Stock No.:
- 175-4149
- Brand:
- RS PRO
64 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.47
(exc. GST)
$21.42
(inc. GST)
Units | Per unit |
1 - 19 | $19.47 |
20 - 49 | $18.68 |
50 - 99 | $17.93 |
100 - 499 | $17.55 |
500 + | $14.44 |
- RS Stock No.:
- 175-4149
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 50K
Wound to maximize High Pulse Capability
Values from R01 to 50K
Specifications
Attribute | Value |
---|---|
Resistance | 470mΩ |
Power Rating | 75W |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Aluminium |
Maximum Operating Temperature | +200°C |
Dimensions | 48.7 x 47.5 x 24.1mm |
Overall Width | 47.5mm |
Overall Height | 24.1mm |
Overall Length | 48.7mm |
Related links
- Draw Wires & Fish Tapes
- Arcol, 470mΩ 75W Wire Wound Chassis Mount Resistor HS75 R47 J ±5%
- RS PRO, 470mΩ 25W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 470mΩ 100W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 470mΩ 200W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 470mΩ 300W Wire Wound Chassis Mount Resistor ±5%
- RS PRO, 470mΩ 50W Aluminium Chassis Mount Resistor ±5%
- RS PRO, 470mΩ 150W Wire Wound Chassis Mount Resistor ±5%