Arcol, 390Ω 15W Wire Wound Chassis Mount Resistor HS15 390R J ±5%
- RS Stock No.:
- 166-4240
- Mfr. Part No.:
- HS15 390R J
- Brand:
- Arcol
Bulk discount available
Subtotal (1 bag of 100 units)**
$535.10
(exc. GST)
$588.60
(inc. GST)
On back order for despatch 10/01/2026, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
100 - 100 | $5.351 | $535.10 |
200 - 900 | $5.217 | $521.70 |
1000 + | $4.695 | $469.50 |
**price indicative
- RS Stock No.:
- 166-4240
- Mfr. Part No.:
- HS15 390R J
- Brand:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Arcol | |
Resistance | 390Ω | |
Power Rating | 15W | |
Series | HS15 | |
Package/Case | Aluminium Housed | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Axial | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +200°C | |
Minimum Temperature Coefficient | -100ppm/°C | |
Maximum Temperature Coefficient | +100ppm/°C | |
Dimensions | 11 x 36.5 x 21mm | |
Overall Height | 11mm | |
Overall Width | 21mm | |
Overall Length | 36.5mm | |
Select all | ||
---|---|---|
Brand Arcol | ||
Resistance 390Ω | ||
Power Rating 15W | ||
Series HS15 | ||
Package/Case Aluminium Housed | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Minimum Temperature Coefficient -100ppm/°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 11 x 36.5 x 21mm | ||
Overall Height 11mm | ||
Overall Width 21mm | ||
Overall Length 36.5mm | ||
Related links
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips