- RS Stock No.:
- 166-4185
- Mfr. Part No.:
- HS50 3R3 J
- Brand:
- Arcol
80 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 20)
$5.975
(exc. GST)
$6.573
(inc. GST)
Units | Per unit | Per Bag* |
20 - 20 | $5.975 | $119.50 |
40 - 60 | $5.826 | $116.52 |
80 + | $5.738 | $114.76 |
*price indicative |
- RS Stock No.:
- 166-4185
- Mfr. Part No.:
- HS50 3R3 J
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C
Wirewound to maximise high pulse capability
Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Specifications
Attribute | Value |
---|---|
Resistance | 3.3Ω |
Power Rating | 50W |
Series | HS50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Axial |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 14.8 x 72.5 x 29.7mm |
Overall Height | 14.8mm |
Overall Width | 29.7mm |
Overall Length | 72.5mm |
Related links
- IDC Tools
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Arcol, 3.3Ω 50W Aluminium Chassis Mount Resistor HS50 3R3 F ±1%
- Arcol, 3.3Ω 50W Aluminium Chassis Mount Resistor HS50F 3R3 F ±1%