- RS Stock No.:
- 164-4295
- Mfr. Part No.:
- THS10R39J
- Brand:
- TE Connectivity
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$3.143
(exc. GST)
$3.457
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $3.143 | $314.30 |
200 - 300 | $3.064 | $306.40 |
400 + | $3.017 | $301.70 |
*price indicative |
- RS Stock No.:
- 164-4295
- Mfr. Part No.:
- THS10R39J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
10W Aluminium housed wirewound power resistors - THS10 Series
TE Connectivity THS series power resistors encapsulated in a silver aluminium housing and designed for heatsink mounting. The THS series power resistors are high quality, extremely stable and wire wound resistors capable of dissipating high power in a limited space with relatively low surface temperature through the aluminium housing to a specified heatsink.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
Applications for the Tyco THS series include vehicle braking and balancing resistors, capacitor charging and discharging, crowbar, filters and general electrical machinery.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 390mΩ |
Power Rating | 10W |
Series | THS10 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |
Related links
- TE Connectivity, 15Ω 50W Wire Wound Chassis Mount Resistor HSA5015RJ ±5%
- Arcol, 2.5kΩ 10W Wire Wound Fixed Resistor 502BA253KDG2 ±10%
- PCN, 1mΩ 10W Wire Wound Chassis Mount Resistor RHF50ML R001 F ±1%
- PCN, 50Ω 10W Wire Wound Chassis Mount Resistor FHN10 50OHMF ±1%
- PCN, 1.5kΩ 10W Wire Wound Chassis Mount Resistor FHN10 1.5KOHMF ±1%
- TE Connectivity, 6.8Ω 10W Wire Wound Chassis Mount Resistor THS106R8J ±5%
- TE Connectivity, 1.5Ω 100W Wire Wound Chassis Mount Resistor HSC1001R5J ±5%
- Arcol, 10kΩ 10W Wire Wound Chassis Mount Resistor HS10 10K J ±5%