- RS Stock No.:
- 164-3725
- Mfr. Part No.:
- HSC25010RJ
- Brand:
- TE Connectivity
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 2)
$85.74
(exc. GST)
$94.31
(inc. GST)
Units | Per unit | Per Box* |
2 - 2 | $85.74 | $171.48 |
4 - 6 | $83.59 | $167.18 |
8 + | $82.305 | $164.61 |
*price indicative |
- RS Stock No.:
- 164-3725
- Mfr. Part No.:
- HSC25010RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
250W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 250W |
Series | HSC250 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |