- RS Stock No.:
- 164-3720
- Mfr. Part No.:
- HSC20047RJ
- Brand:
- TE Connectivity
On back order for despatch 11/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 2)
$56.675
(exc. GST)
$62.343
(inc. GST)
Units | Per unit | Per Box* |
2 - 2 | $56.675 | $113.35 |
4 - 6 | $55.255 | $110.51 |
8 + | $54.41 | $108.82 |
*price indicative |
- RS Stock No.:
- 164-3720
- Mfr. Part No.:
- HSC20047RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
200W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 200W |
Series | HSC200 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Stud |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |