- RS Stock No.:
- 164-3081
- Mfr. Part No.:
- HSA508R2J
- Brand:
- TE Connectivity
1800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 100)
$8.557
(exc. GST)
$9.413
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $8.557 | $855.70 |
200 - 300 | $8.343 | $834.30 |
400 + | $8.215 | $821.50 |
*price indicative |
- RS Stock No.:
- 164-3081
- Mfr. Part No.:
- HSA508R2J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 8.2Ω |
Power Rating | 50W |
Series | HSA50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |