- RS Stock No.:
- 164-3062
- Mfr. Part No.:
- HSA501R0J
- Brand:
- TE Connectivity
On back order for despatch 04/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 100)
$5.781
(exc. GST)
$6.359
(inc. GST)
Units | Per unit | Per Box* |
100 - 100 | $5.781 | $578.10 |
200 - 900 | $5.637 | $563.70 |
1000 + | $5.073 | $507.30 |
*price indicative |
- RS Stock No.:
- 164-3062
- Mfr. Part No.:
- HSA501R0J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 50W |
Series | HSA50 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |