- RS Stock No.:
- 162-3442
- Mfr. Part No.:
- HS50 500R F
- Brand:
- Arcol
On back order for despatch 26/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 20)
$5.975
(exc. GST)
$6.573
(inc. GST)
Units | Per unit | Per Bag* |
20 - 20 | $5.975 | $119.50 |
40 - 60 | $5.826 | $116.52 |
80 + | $5.736 | $114.72 |
*price indicative |
- RS Stock No.:
- 162-3442
- Mfr. Part No.:
- HS50 500R F
- Brand:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
50 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Wound to maximise High Pulse Capability
Values from R005 to 100K
Specifications
Attribute | Value |
---|---|
Resistance | 500Ω |
Power Rating | 50W |
Series | HS50 |
Package/Case | Aluminium Housed |
Tolerance | ±1% |
Technology | Aluminium |
Termination Style | Axial |
Minimum Temperature Coefficient | -100ppm/°C |
Maximum Temperature Coefficient | +100ppm/°C |
Dimensions | 49.1 x 28 x 14.8mm |
Overall Length | 49.1mm |
Overall Height | 14.8mm |
Overall Width | 28mm |