- RS Stock No.:
- 161-7566
- Mfr. Part No.:
- ES3-26R-S-B
- Brand:
- Cressall
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$773.50
(exc. GST)
$850.85
(inc. GST)
Units | Per unit |
1 - 1 | $773.50 |
2 - 4 | $742.56 |
5 - 9 | $711.63 |
10 + | $696.13 |
- RS Stock No.:
- 161-7566
- Mfr. Part No.:
- ES3-26R-S-B
- Brand:
- Cressall
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Cressalls standard ranges of high capacity dynamic braking resistors (DBRs) for regenerative and rheostatic electric motor braking are low cost, easy to specify, quick to install and with ratings to suit inverter drives of any power.
A comprehensive range of compact, IP20 dynamic braking resistors with a choice of accessories that keeps both purchase and installation costs low
Rated for repetitive duty
Resistance never lower than expected
Robust construction
Low inductance element
High overload capacity
Close tolerance (+5% - 0%)
Noise free
Temperature stable element
Applications
Dynamic braking
Motor control
Variable speed drives
Lifts & elevators
Cranes & winches
Conveyors
Test loads
Resistance never lower than expected
Robust construction
Low inductance element
High overload capacity
Close tolerance (+5% - 0%)
Noise free
Temperature stable element
Applications
Dynamic braking
Motor control
Variable speed drives
Lifts & elevators
Cranes & winches
Conveyors
Test loads
Specifications
Attribute | Value |
---|---|
Resistance | 26Ω |
Power Rating | 4.5kW |
Series | ES |
Package/Case | Metal Housed |
Tolerance | 0 → +5% |
Technology | Ceramic, Wire Wound |
Termination Style | Screw |
Dimensions | 467 x 213 x 141mm |
Overall Width | 213mm |
Overall Length | 467mm |
Overall Height | 141mm |