- RS Stock No.:
- 161-5841
- Mfr. Part No.:
- RXM50 R001 A
- Brand:
- PCN
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$547.01
(exc. GST)
$601.71
(inc. GST)
Units | Per unit |
1 - 4 | $547.01 |
5 - 24 | $528.97 |
25 + | $511.51 |
- RS Stock No.:
- 161-5841
- Mfr. Part No.:
- RXM50 R001 A
- Brand:
- PCN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Low cost Power Shunt Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 1mΩ |
Power Rating | 50W |
Series | RXM |
Package/Case | Planar |
Tolerance | ±0.05% |
Technology | Power Shunt |
Termination Style | Wire Lead |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +125°C |
Minimum Temperature Coefficient | -30ppm/°C |
Maximum Temperature Coefficient | +30ppm/°C |
Dimensions | 90 x 65 x 41mm |
Overall Height | 41mm |
Overall Width | 65mm |
Overall Length | 90mm |
Related links
- PCN, 50mΩ 50W Power Shunt Chassis Mount Resistor RXM50 R050 A ±0.05%
- PCN, 10mΩ 50W Power Shunt Chassis Mount Resistor RXM50 R010 A ±0.05%
- Isabellenhutte 1mΩ, 1213 SMD Resistor ±1% 3W - BVF-V-R001-1.0
- PCN, 100mΩ 50W Power Shunt Chassis Mount Resistor RXM50 R100 A ±0.05%
- PCN, 1mΩ 10W Wire Wound Chassis Mount Resistor RHF50ML R001 F ±1%
- Isabellenhutte 1mΩ, 4026 SMD Resistor ±1% 5W - BVR-I-R001-1.0
- Susumu Co 1mΩ, 0603 (1608M) SMD Resistor ±0% - YJP1608-R001
- Isabellenhutte, 5930 Resistor ±1% 15W - BVE-A-R001-1.0