- RS Stock No.:
- 161-4711
- Mfr. Part No.:
- TE2500B2R2J
- Brand:
- TE Connectivity
On back order for despatch 14/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 6)
$240.395
(exc. GST)
$264.435
(inc. GST)
Units | Per unit | Per Bag* |
6 - 6 | $240.395 | $1,442.37 |
12 - 18 | $234.385 | $1,406.31 |
24 + | $230.778 | $1,384.668 |
*price indicative |
- RS Stock No.:
- 161-4711
- Mfr. Part No.:
- TE2500B2R2J
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
High Power Wire Wound Resistor TE Series 2500W
TE Connectivity's TE Series provides a high power resistive solution for railway applications. With a mullite coating, these wire wound resistors offer a 2500W power rating. Featuring flameproof construction, a corrugated ribbon element allows for rapid cooling. Suitable applications include large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.
High power rating
3x overload for 5 Seconds
Optimised for applications requiring stability and reliability
3x overload for 5 Seconds
Optimised for applications requiring stability and reliability
Specifications
Attribute | Value |
---|---|
Resistance | 2.2Ω |
Power Rating | 2.5kW |
Series | TE |
Package/Case | Tubular |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +255°C |
Minimum Temperature Coefficient | -440ppm/°C |
Maximum Temperature Coefficient | +440ppm/°C |
Overall Diameter | 60mm |
Overall Length | 600mm |
Overall Height | 119mm |