- RS Stock No.:
- 135-5180
- Mfr. Part No.:
- HSC10010RJ
- Brand:
- TE Connectivity
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 10)
$16.403
(exc. GST)
$18.043
(inc. GST)
Units | Per unit | Per Box* |
10 - 10 | $16.403 | $164.03 |
20 - 30 | $15.993 | $159.93 |
40 + | $15.746 | $157.46 |
*price indicative |
- RS Stock No.:
- 135-5180
- Mfr. Part No.:
- HSC10010RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
100W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 100W |
Series | HSC100 |
Package/Case | Aluminium Housed |
Tolerance | ±5% |
Technology | Wire Wound |
Termination Style | Solder Lug |
Minimum Temperature Coefficient | -50ppm/°C |
Maximum Temperature Coefficient | +50ppm/°C |