Recently searched

    RS PRO, 33Ω 100W Wire Wound Chassis Mount Resistor ±5%

    Bulk discount available

    Subtotal (1 unit)**

    $15.95

    (exc. GST)

    $17.55

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 99$15.95
    100 - 249$15.51
    250 - 499$14.88
    500 - 2499$14.48
    2500 +$11.90

    **price indicative

    RS Stock No.:
    131-1313
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Resistance

    33Ω

    Power Rating

    100W

    Package/Case

    Aluminium Housed

    Tolerance

    ±5%

    Technology

    Wire Wound

    Termination Style

    Axial

    Maximum Operating Temperature

    +200°C

    Minimum Temperature Coefficient

    -100ppm/°C

    Maximum Temperature Coefficient

    +100ppm/°C

    Dimensions

    88 x 47.5 x 24.1mm

    Overall Length

    88mm

    Overall Width

    47.5mm

    Overall Height

    24.1mm

    Related links