- RS Stock No.:
- 921-5608
- Mfr. Part No.:
- ICL7660AIBAZA
- Brand:
- Renesas Electronics
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.172
(exc. GST)
$3.489
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $3.172 | $15.86 |
25 - 45 | $3.096 | $15.48 |
50 - 95 | $3.024 | $15.12 |
100 - 495 | $2.946 | $14.73 |
500 + | $2.876 | $14.38 |
*price indicative |
- RS Stock No.:
- 921-5608
- Mfr. Part No.:
- ICL7660AIBAZA
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Charge Pump Converters, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Isolated Power Supply, Intersil
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -12 → -1.5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 4mm |
Length | 5mm |
Related links
- Renesas Electronics ISL88739HRZ 8 to 22 V 32-Pin, QFN
- ISL32435EIBZ Renesas Electronics 3 → 5.5 V, 8-Pin 8 Ld SOIC
- ISL3179EIBZ-T Renesas Electronics 3 V, 8-Pin 8 Ld SOIC
- Renesas Electronics ICL7660SIBAZT Voltage Regulator 0.02A SOIC
- Renesas Electronics ICL7660CPAZ Charge Pump -12 → -1.5 V 8-Pin, PDIP
- Maxim Integrated MAX868EUB+ Charge Pump -10 → -3.6 V μMAX
- Texas Instruments LM27761DSGT Charge Pump -5 → -1.5 V WSON
- Texas Instruments LMC7660IM/NOPB Charge Pump -10 → -1.5 V 8-Pin, SOIC