Texas Instruments LM828M5/NOPB Charge Pump, Regulator, 25 mA, -1.8/5.5 V 28 kHz, SOT-23 5-Pin
- RS Stock No.:
- 761-6087
- Mfr. Part No.:
- LM828M5/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.55
(exc. GST)
$8.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 265 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.51 | $7.55 |
| 250 - 495 | $1.47 | $7.35 |
| 500 + | $1.45 | $7.25 |
*price indicative
- RS Stock No.:
- 761-6087
- Mfr. Part No.:
- LM828M5/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Regulator | |
| Regulator Type | Charge Pump | |
| Switching Frequency | 28kHz | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 40μA | |
| Package Type | SOT-23 | |
| Output Current | 25mA | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Switching Regulator | Yes | |
| Standards/Approvals | RoHS | |
| Series | LM828 | |
| Length | 2.92mm | |
| Height | 1.02mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 5.5V | |
| Minimum Input Voltage | 1.8V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Regulator | ||
Regulator Type Charge Pump | ||
Switching Frequency 28kHz | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 40μA | ||
Package Type SOT-23 | ||
Output Current 25mA | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Switching Regulator Yes | ||
Standards/Approvals RoHS | ||
Series LM828 | ||
Length 2.92mm | ||
Height 1.02mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 5.5V | ||
Minimum Input Voltage 1.8V | ||
Automotive Standard AEC-Q100 | ||
Step-Up/Step-Down Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Related links
- Texas Instruments Charge Pump 25 mA SOT-23 5-Pin
- Texas Instruments LM2665M6/NOPB Charge Pump 5 → 11 V 6-Pin, SOT-23
- Texas Instruments LMC7660IM/NOPB Charge Pump 50 A SOIC 8-Pin
- Texas Instruments LM2662M/NOPB Regulator -5.5/1.5 V 150 kHz, SOIC 8-Pin
- Texas Instruments Regulator -5.5/1.5 V 150 kHz, SOIC 8-Pin
- Microchip TC1240AECHTR Regulator 11.6 V 125 kHz, SOT-23 6-Pin
- Microchip TC1240ECHTR Regulator 9 V 125 kHz, SOT-23 6-Pin
- Texas Instruments TPS60403DBVR Regulator -5.25/1.6 V 400 kHz, SOT-23 5-Pin
