Maxim MAX662ACPA+, Charge Pump Step Up, 12 V 8-Pin, PDIP
- RS Stock No.:
- 622-8923P
- Mfr. Part No.:
- MAX662ACPA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a tube)*
$63.50
(exc. GST)
$69.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 10 - 19 | $6.35 |
| 20 - 49 | $6.07 |
| 50 - 249 | $5.91 |
| 250 + | $5.86 |
*price indicative
- RS Stock No.:
- 622-8923P
- Mfr. Part No.:
- MAX662ACPA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Regulator Type | Charge Pump | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.91 x 7.87 x 4.45mm | |
| Minimum Operating Temperature | 0 °C | |
| Height | 4.45mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 7.87mm | |
| Length | 9.91mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Regulator Type Charge Pump | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.91 x 7.87 x 4.45mm | ||
Minimum Operating Temperature 0 °C | ||
Height 4.45mm | ||
Maximum Operating Temperature +70 °C | ||
Width 7.87mm | ||
Length 9.91mm | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
