Texas Instruments LMC7660IM/NOPB Charge Pump, Regulator, 50 A, -10/-1.5 V, SOIC 8-Pin
- RS Stock No.:
- 536-0212
- Mfr. Part No.:
- LMC7660IM/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$21.84
(exc. GST)
$24.025
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.368 | $21.84 |
| 25 - 45 | $4.262 | $21.31 |
| 50 + | $4.20 | $21.00 |
*price indicative
- RS Stock No.:
- 536-0212
- Mfr. Part No.:
- LMC7660IM/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Charge Pump | |
| Product Type | Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Quiescent Current | 50μA | |
| Package Type | SOIC | |
| Output Current | 50A | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Switching Regulator | No | |
| Series | LMC7660 | |
| Length | 4.9mm | |
| Height | 1.45mm | |
| Standards/Approvals | No | |
| Minimum Input Voltage | 0.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 10.5V | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Charge Pump | ||
Product Type Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Quiescent Current 50μA | ||
Package Type SOIC | ||
Output Current 50A | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Switching Regulator No | ||
Series LMC7660 | ||
Length 4.9mm | ||
Height 1.45mm | ||
Standards/Approvals No | ||
Minimum Input Voltage 0.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 10.5V | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard No | ||
Step-Up/Step-Down Charge Pump Converters, Texas Instruments
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Related links
- Texas Instruments Charge Pump 50 A SOIC 8-Pin
- Texas Instruments MAX660M/NOPB Regulator 1.5 V 80 kHz, SOIC 8-Pin
- Texas Instruments LM828M5/NOPB Charge Pump 25 mA SOT-23 5-Pin
- Texas Instruments LM2665M6/NOPB Charge Pump 5 → 11 V 6-Pin, SOT-23
- Texas Instruments LM2662M/NOPB Regulator -5.5/1.5 V 150 kHz, SOIC 8-Pin
- Texas Instruments Regulator -5.5/1.5 V 150 kHz, SOIC 8-Pin
- Texas Instruments Regulator 1.5 V 80 kHz, SOIC 8-Pin
- Microchip TC7662BEOA Regulator -1.5/-15 V 35 kHz, SOIC 8-Pin
