- RS Stock No.:
- 159-7436
- Mfr. Part No.:
- TC7660SEPA
- Brand:
- Microchip
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tube of 60)
$1.998
(exc. GST)
$2.198
(inc. GST)
Units | Per unit | Per Tube* |
60 - 60 | $1.998 | $119.88 |
120 - 540 | $1.948 | $116.88 |
600 + | $1.753 | $105.18 |
*price indicative |
- RS Stock No.:
- 159-7436
- Mfr. Part No.:
- TC7660SEPA
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Charge Pump DC-to-DC Converters, Microchip
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pumps, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 20mA |
Regulator Type | Charge Pump |
Output Voltage | -1.5 → -12 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Switching Frequency | 45 kHz |
Dimensions | 10.16 x 6.6 x 4.06mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Height | 4.06mm |
Width | 6.6mm |
Length | 10.16mm |
Related links
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Microchip TC1044SEPA Charge Pump -1.5 → -12 V PDIP
- Microchip TC1044SCPA Charge Pump -1.5 → -12 V PDIP
- Microchip TC7660SEOA Charge Pump -1.5 → -12 V SOIC