- RS Stock No.:
- 121-8407
- Mfr. Part No.:
- LT1054CP
- Brand:
- Texas Instruments
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$4.481
(exc. GST)
$4.929
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $4.481 | $224.05 |
100 - 150 | $4.369 | $218.45 |
200 + | $4.302 | $215.10 |
*price indicative |
- RS Stock No.:
- 121-8407
- Mfr. Part No.:
- LT1054CP
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Inverting Charge Pump Converters, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.81 x 6.35 x 4.57mm |
Minimum Operating Temperature | 0 °C |
Height | 4.57mm |
Maximum Operating Temperature | +70 °C |
Width | 6.35mm |
Length | 9.81mm |