- RS Stock No.:
- 102-5723
- Mfr. Part No.:
- LMC7660IM/NOPB
- Brand:
- Texas Instruments
95 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 95)
$2.415
(exc. GST)
$2.657
(inc. GST)
Units | Per unit | Per Tube* |
95 - 95 | $2.415 | $229.425 |
190 - 285 | $2.373 | $225.435 |
380 + | $2.329 | $221.255 |
*price indicative |
- RS Stock No.:
- 102-5723
- Mfr. Part No.:
- LMC7660IM/NOPB
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Up/Step-Down Charge Pump Converters, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Charge Pump Converters, Texas Instruments
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators.
Buck (Step-Down), Boost (Step-Up) and Inverting topologies
Specifications
Attribute | Value |
---|---|
Regulator Type | Charge Pump |
Output Voltage | -10 → -1.5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.45mm |
Maximum Operating Temperature | +85 °C |
Height | 1.45mm |
Minimum Operating Temperature | -40 °C |
Length | 4.9mm |
Width | 3.9mm |
Related links
- Texas Instruments LM2936M-3.3/NOPB Voltage Regulator 50mA SOIC
- Renesas Electronics ICL7660SIBAZT Voltage Regulator 0.02A SOIC
- Renesas Electronics ICL7660CPAZ Charge Pump -12 → -1.5 V 8-Pin, PDIP
- LMC555CN/NOPB Texas Instruments 1.5 V, 8-Pin PDIP
- Texas Instruments LM79L05ACM/NOPB Voltage Regulator 100mA SOIC
- Maxim Integrated MAX868EUB+ Charge Pump -10 → -3.6 V μMAX
- Renesas Electronics ICL7660AIBAZA Charge Pump -12 → -1.5 V 8-Pin, SOIC
- Texas Instruments LM27761DSGT Charge Pump -5 → -1.5 V WSON