Texas Instruments TPS60501DGS, Charge Pump Step Down, 3.3 V 10-Pin, MSOP
- RS Stock No.:
- 422-205
- Mfr. Part No.:
- TPS60501DGS
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 422-205
- Mfr. Part No.:
- TPS60501DGS
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Type | Charge Pump | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 10 | |
| Dimensions | 3 x 3 x 1.02mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.02mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 3mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Type Charge Pump | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Dimensions 3 x 3 x 1.02mm | ||
Maximum Operating Temperature +85 °C | ||
Height 1.02mm | ||
Minimum Operating Temperature -40 °C | ||
Width 3mm | ||
Length 3mm | ||
