Resatec 12B-1 DIN Code Chain Tensioner
- RS Stock No.:
- 781-0804
- Mfr. Part No.:
- CRS3/4-12S
- Brand:
- Resatec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$113.34
(exc. GST)
$124.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $113.34 |
| 6 - 11 | $110.48 |
| 12 + | $107.61 |
*price indicative
- RS Stock No.:
- 781-0804
- Mfr. Part No.:
- CRS3/4-12S
- Brand:
- Resatec
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
| Brand | Resatec | |
| Product Type | Chain Tensioner | |
| DIN Code | 12B-1 | |
| Maximum Operating Temperature | 85°C | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Resatec | ||
Product Type Chain Tensioner | ||
DIN Code 12B-1 | ||
Maximum Operating Temperature 85°C | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
Chain Tensioner CRS
RESATEC chain tensioners are designed to be enduring and sturdy. The chain tensioner is made from a high quality plastic providing users with a high service life to the product which is corrosion and maintenance free.
Related links
- Resatec 06B-1 DIN Code Chain Tensioner
- Renold 12B-1 DIN Code Chain Tensioner, 39 N Max.Tension Rating
- Renold 12B-1 DIN Code Chain Tensioner, 65 N Max.Tension Rating
- RS PRO 12B-1 DIN Code Chain Tensioner, 420 N Max.Tension Rating
- Renold 12B-1 DIN Code Chain Tensioner, 76 N Max.Tension Rating
- Resatec 08B-1 DIN Code Chain Tensioner
- Resatec 10B-1 DIN Code Chain Tensioner
- RS PRO 08B-1 DIN Code Chain Tensioner, 250 N Max.Tension Rating