Philips Lighting G23 Twin Tube Shape CFL Bulb, 9 W, 3000K, Warm White Colour Tone

Unavailable
RS will no longer stock this product.
RS Stock No.:
702-5302
Mfr. Part No.:
9PLS8302PINB
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Shape

Twin Tube

Wattage

9 W

Lamp Base

G23

Length

167 mm

Colour Temperature

3000K

Incandescent Equivalent Wattage

60W

Colour Tone

Warm White

Colour Rendering

82

Colour Reference

830

Diameter

28mm

Number of loops

1

Luminosity

600 lm

Life Hours

10000h