KEMET Single Layer Ceramic Capacitor 3.9 nF 300 V ±20 % Y5V Dielectric, C900, Through Hole 125 °C Max Op. Temp.

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
877-3591
Mfr. Part No.:
C947U392MZVDBA7317
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Single Layer Ceramic Capacitor

Capacitance

3.9nF

Voltage

300 V

Mount Type

Through Hole

Series

C900

Packaging

Ammo Pack

Tolerance

±20 %

Dielectric

Y5V

Automotive Standard

No

Minimum Operating Temperature

-40°C

Pin Count

2

Width

5 mm

Standards/Approvals

RoHS, IEC 60384-14, UL

Diameter

11 mm

Suppression Class

Y2/X1

Terminal Type

Radial

Maximum Operating Temperature

125°C

Dissipation Factor

5%

COO (Country of Origin):
CN

X1/Y2 Ceramic Disc 900 Series


KEMET’s 900 Series encapsulated radial through-hole ceramic disc capacitors are Safety Standard Recognised (IEC 60384-14) designed for interference suppression and AC line filtering applications. Also ideal to suppress line disturbances at the source.

Features and Benefits:

Reliable operation up to 125°C

Class X1/Y2

5.0 mm, 7.5 mm, and 10 mm lead spacing

Lead (Pb)-free, Halogen Free and RoHS Compliant

Capacitance offerings ranging from 2.0 pF up to 10000 pF

Available capacitance tolerances of ±0.25 pF, ±0.5 pF, ±5%, ±10%, and ±20%

High reliability

Preformed (crimped) or straight lead configurations

Non-polar device, minimising installation concerns

Typical Applications include:

Line-to-Line (Class X) Filtering

Line-to-Ground (Class Y) Filtering

Antenna Coupling

Primary and Secondary Coupling (Switching Power Supplies)

Line Disturbances Suppression (Motors and Motor Controls, Relays, Switching Power Supplies, and Inverters)

Related links