- RS Stock No.:
- 728-8459
- Mfr. Part No.:
- ZTA10.00MTF
- Brand:
- Interquip
Discontinued product
- RS Stock No.:
- 728-8459
- Mfr. Part No.:
- ZTA10.00MTF
- Brand:
- Interquip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ZTA
Resonators
Specifications
Attribute | Value |
---|---|
Resonance Frequency | 10MHz |
Frequency Tolerance | ±0.5% |
Load Capacitance | 30pF |
Resonance Resistance | 25Ω |
Frequency Ageing | 0.03%/Year |
Frequency Stability | ±0.3% |
Mounting Type | Through Hole |
Pin Count | 2 |
Dimensions | 10 x 5 x 10mm |
Height | 10mm |
Length | 10mm |
Maximum Operating Temperature | 85°C |
Width | 5mm |
Minimum Operating Temperature | -25°C |