- RS Stock No.:
- 721-4846
- Mfr. Part No.:
- CSTCR4M00G55A-R0
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 721-4846
- Mfr. Part No.:
- CSTCR4M00G55A-R0
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CSTCR
No adjustment necessary for oscillation circuits
Integral load capacitors
Wide selection of frequencies available
Integral load capacitors
Wide selection of frequencies available
The CSTCR series of MHz band ceramic resonators from Murata are part of the CERALOCK® range. CERALOCK® ceramic resonators are constructed from high stability piezoelectric ceramics. Featuring built in load capacitance, these SMD ceramic resonators eliminate the need for external load capacitors. With a low profile and small package size, these ceramic resonators offer an economic use of space and the opportunity for high density mounting.
CSTCR ceramic resonators can be used in applications as a replacement for crystal oscillators. Suitable applications include USB controller ICs, audio equipment and musical instruments amongs others.
CSTCR ceramic resonators can be used in applications as a replacement for crystal oscillators. Suitable applications include USB controller ICs, audio equipment and musical instruments amongs others.
Resonators - SMT
Specifications
Attribute | Value |
---|---|
Resonance Frequency | 4MHz |
Frequency Tolerance | ±0.5% |
Mode of Oscillation | Shear |
Load Capacitance | 39pF |
Resonance Resistance | 60Ω |
Frequency Ageing | ±0.1%/Year |
Frequency Stability | ±0.2% |
Mounting Type | Surface Mount |
Package Type | Cap Chip |
Pin Count | 3 |
Dimensions | 4.5 x 2 x 1.15mm |
Height | 1.15mm |
Length | 4.5mm |
Maximum Operating Temperature | 80°C |
Width | 2mm |
Minimum Operating Temperature | -20°C |