Starrett Centre Head
- RS Stock No.:
- 609-017
- Mfr. Part No.:
- DW8251
- Brand:
- Starrett
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 609-017
- Mfr. Part No.:
- DW8251
- Brand:
- Starrett
Related links
- Starrett Centre Finder, 9.525 mm Shank Diameter
- RS PRO Centre Finder, 3/8 in Shank Diameter
- RS PRO Centre Finder
- RS PRO Edge Finder, 12 mm Shank Diameter
- Centre & Edge Finders
- Starrett 180° Bevel Protractor Head
- Starrett 8-Piece Centre Punch, Centre Punch, 100 mm Overall
- Starrett 1-Piece Centre Punch, Centre Punch, 14 mm Shank, 125 mm Overall