Xylem Lowara 6 bar Electric Central Heating Pump, 3.6m Head, 1-1/2 in G
- RS Stock No.:
- 706-6937
- Mfr. Part No.:
- 605008200
- Brand:
- Xylem Lowara
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$448.05
(exc. GST)
$492.86
(inc. GST)
- RS Stock No.:
- 706-6937
- Mfr. Part No.:
- 605008200
- Brand:
- Xylem Lowara
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xylem Lowara | |
| Power Supply Type | Electric | |
| Maximum Head | 3.6m | |
| Maximum Working Pressure | 6 bar | |
| Connection | 1-1/2 in G | |
| Maximum Temperature | +95°C | |
| Minimum Temperature | -10°C | |
| Supply Voltage | 230 V ac | |
| Thread Size | 1-1/2in | |
| Thread Standard | BSP | |
| Fluid Temperature Range | -10 → +95°C | |
| Select all | ||
|---|---|---|
Brand Xylem Lowara | ||
Power Supply Type Electric | ||
Maximum Head 3.6m | ||
Maximum Working Pressure 6 bar | ||
Connection 1-1/2 in G | ||
Maximum Temperature +95°C | ||
Minimum Temperature -10°C | ||
Supply Voltage 230 V ac | ||
Thread Size 1-1/2in | ||
Thread Standard BSP | ||
Fluid Temperature Range -10 → +95°C | ||
Xylem Lowara AC Pump
The Xylem Lowaran electric central heating AC pump is highly efficient with a spherical, motor design with a permanent magnet rotor. The shaft-less nature of the rotor makes it completely noise-free. In case of an indicated rotor blocking, the emergency software shakes and vibrates the rotor to avoid further blocking. It can save you up to 90% of electricity costs compared to conventional heating circulators and can pay for itself within 2-3 years. Made with a cataphoresis-coated cast iron housing for corrosion resistance, this pump is an excellent choice for durability and affordability.
Features and Benefits
The supply voltage rating is 230VAC
Maximum working pressure is 6bar
Maximum pumping head is 3.6m
Fluid temperature range is between -10°C and 95°C
Floating spherical impeller
Self-realigning, ultra-hard ceramic ball bearing
Pump housing length is 130mm
Maximum working pressure is 6bar
Maximum pumping head is 3.6m
Fluid temperature range is between -10°C and 95°C
Floating spherical impeller
Self-realigning, ultra-hard ceramic ball bearing
Pump housing length is 130mm
Applications
Radiant heating (one and two pipe systems)
Underfloor and surface heating
Boiler feed
Solar stations
Underfloor and surface heating
Boiler feed
Solar stations
Related links
- Xylem Lowara 6 bar Electric Central Heating Pump 1-1/2 in G
- Xylem Jabsco 10 bar Central Heating Pump, 2.7 m Head 1/2 in BSP
- Central Heating Pumps
- Water Heating & Pumps
- Xylem Lowara 230 V 6 bar Water Pump
- Xylem Lowara 230 V 8 bar Water Pump, 4 m³/h
- Xylem Lowara 230 V 8 bar Direct Coupling Water Pump, 70 L/min
- Xylem Lowara 230 V 8 bar Water Pump, 2.73 m³/h
