ABUS Security-Center Analogue Outdoor, Outdoor IR CCTV Camera 1920 x 1080 pixel

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-2218
Distrelec Article No.:
303-15-187
Mfr. Part No.:
HDCC62551
Brand:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Indoor/Outdoor

Outdoor, Outdoor

Product Type

CCTV Camera

Analogue/Network

Analogue

Form Factor

Bullet

Maximum Resolution

1920 x 1080 pixel

Power Over Ethernet

No

Mount Type

Ceiling, Wall

IR

Yes

Audio Support

No

Supply Voltage

12V

Wireless

No

IP Rating

IP67, IP67

Standards/Approvals

No

Hazardous Area Certification

No

Focal Length

2.8 mm

RoHS Status: Exempt

COO (Country of Origin):
CN

ABUS Outdoor IR CCTV Tube Camera, 2 MPx, Motorised Zoom 2,7 - 13,5 mm, IP67


The ABUS Security Centre CCTV camera offered automatic day night switching by the improved IR LED technology provides for better image lighting under varying light conditions. The Analogue HD Tube is robust in the face of wind with IP67 protection class. Using the infrastructure already installed offers flexible retrofitting possibilities. Simply exchange the cameras and recorders and get better performance from existing video surveillance systems.

True WDR effectively compensates for light dark contrast

Easy installation and focusing via remote access with the motorized zoom lens

Powerful IR LED technology for improved illumination of up to 40 m at night

4 in 1 video output

2 wire cables

Cable length of up to 500 m possible without loss

Wide variety of holders for straightforward and cost efficient installation