Deltaco Network Outdoor IR CCTV Camera
- RS Stock No.:
- 243-6389
- Mfr. Part No.:
- SH-IPC07
- Brand:
- Deltaco
Bulk discount available
Subtotal (1 unit)*
$78.23
(exc. GST)
$86.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 14 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $78.23 |
| 5 - 9 | $76.41 |
| 10 + | $75.28 |
*price indicative
- RS Stock No.:
- 243-6389
- Mfr. Part No.:
- SH-IPC07
- Brand:
- Deltaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deltaco | |
| Indoor/Outdoor | Outdoor | |
| Analogue/Network | Network | |
| Form Factor | Mini Dome | |
| Maximum Resolution | 1920 x 1080pixels | |
| IR | Yes | |
| IP Rating | IP65 | |
| ONVIF | Yes | |
| Select all | ||
|---|---|---|
Brand Deltaco | ||
Indoor/Outdoor Outdoor | ||
Analogue/Network Network | ||
Form Factor Mini Dome | ||
Maximum Resolution 1920 x 1080pixels | ||
IR Yes | ||
IP Rating IP65 | ||
ONVIF Yes | ||
- COO (Country of Origin):
- CN
The Deltaco Smart WiFi camera has 1920x 1080 (2 MP) resolution. It comes with an IP65 rating for outdoor use and is equipped with a motion sensor and IR night vision to always be able to give you the ability to directly view streaming video from your house, day and night no matter where you are. With two-way audio you get in additon to the image also the ability to hear and talk to anyone close. It is compatible with DELTACO SMART HOME application. Installation is quick and easy, all you need is a functioning wireless network, ie. no special hubs or gateways. It can be programmed to create detection zones withing the cameras field of view to only detect from selected areas. A Micro-SD card slot is available for storing recorded material.
Wi-Fi 2.4 GHz
Built in mic & speaker
Storage Micro SD-card slot supporting up to 128 GB
Communication protocol HTTP, DHCP, DNS, TCP/IP, RTSP
Power supply DC 12V/1A
Built in mic & speaker
Storage Micro SD-card slot supporting up to 128 GB
Communication protocol HTTP, DHCP, DNS, TCP/IP, RTSP
Power supply DC 12V/1A