- RS Stock No.:
- 162-3179
- Mfr. Part No.:
- 1888ENH.00500
- Brand:
- Belden
On back order for despatch 14/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 500 Metre(s)
$2,963.29
(exc. GST)
$3,259.62
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $2,963.29 | $5.927 |
*price indicative |
- RS Stock No.:
- 162-3179
- Mfr. Part No.:
- 1888ENH.00500
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Belden 1888ENH Series Ethernet Cable, LSZH Outer Sheath, Twisted Pair - 1888ENH.00500
This Cat7a Ethernet cable by Belden is a high-quality LSZH cable designed with a shielded twisted pair configuration and a solid 22 AWG conductor. It offers high attenuation resistance and holds DCA CPR certification, making it a reliable choice for automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Shielded twisted pair configuration for enhanced signal integrity
• LSZH (Low Smoke Zero Halogen) Material for a safe and environmentally friendly cable option
• 22 AWG Solid Conductor ensures stable data transmission
• High Attenuation Resistance minimises signal loss over long distances
• DCA CPR Certification guarantees compliance with safety standards
• S/FTP Ethernet Cable construction provides excellent electromagnetic interference protection
• 500m Ethernet Cable Length for various installation applications
• LSZH (Low Smoke Zero Halogen) Material for a safe and environmentally friendly cable option
• 22 AWG Solid Conductor ensures stable data transmission
• High Attenuation Resistance minimises signal loss over long distances
• DCA CPR Certification guarantees compliance with safety standards
• S/FTP Ethernet Cable construction provides excellent electromagnetic interference protection
• 500m Ethernet Cable Length for various installation applications
Applications
• Ideal for horizontal and building backbone cable installations
• Suitable for current and future Category 6a, 7, and 7a applications
• Perfect for 10GBase-T, 1000Base-T, and 100 Base-T Ethernet networks
• Suitable for current and future Category 6a, 7, and 7a applications
• Perfect for 10GBase-T, 1000Base-T, and 100 Base-T Ethernet networks
Can it support 10Gigabit Ethernet networks?
Yes, the Belden Cat7a Ethernet cable is designed to support 10Gigabit Ethernet networks with ease.
Is it suitable for use in areas with strict environmental regulations?
Yes, the LSZH material of this cable makes it ideal for environments that require low smoke and zero halogen emissions.
Will it provide reliable performance for automation applications?
Yes, the shielded twisted pair configuration and solid conductor of this cable ensure reliable performance in various automation applications.
Can it be used for both indoor and outdoor installations?
While primarily suited for indoor installations, this Cat7a Ethernet cable can be used for outdoor installations when provided with additional protection.
Is it compatible with standard RJ45 connectors?
Yes, the Belden Ethernet cable is compatible with standard RJ45 connectors, making it easy to integrate into existing network setups.
Specifications
Attribute | Value |
---|---|
Series | 1888ENH |
Length | 500m |
LAN Category | Cat7a |
Terminated/Unterminated | Unterminated |
Shield Type | S/FTP |
Shielded/Unshielded | Shielded |
CPR Certification | Dca |
Outer Sheath Material | LSZH |
Sheath Colour | Grey |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Outer Diameter | 8.1mm |
American Wire Gauge | 22 AWG |
Voltage Rating | 72 V |
Current Rating | 1.5 A |
Cable Shape | Twisted Pair |
Conductor Strand Type | Solid |
Standards Met | Dca-s2, d1, a1, EN 50173-1 Ed. 3:2011, IEC 60332-1, ISO/IEC 11801 Ed. 2.0:2002/A2:2010/C1:2011 |
Cross Sectional Area | 0.33 mm² |
Capacitance | 56 pF/m, 1600pF/m |
Related links
- Belden Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat5e Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable Purple LSZH Sheath Low Smoke Zero Halogen (LSZH)
- Belden Cat7a Ethernet Cable Grey LSZH Sheath, 500m
- CAE Cat6a Ethernet Cable Purple LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6a Ethernet Cable Black LSZH Sheath Low Smoke Zero Halogen (LSZH)