HARTING Cat7 Ethernet Cable, SF/FTP, Black LSZH Sheath, 50m, Flame Retardant, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 913-1831
- Mfr. Part No.:
- 09456000693
- Brand:
- HARTING
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Reel of 50 Metre(s)
$1,254.20
(exc. GST)
$1,379.62
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $1,254.20 | $25.084 |
*price indicative |
- RS Stock No.:
- 913-1831
- Mfr. Part No.:
- 09456000693
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
HARTING Ha-vis Etherail Cat7 Cable
An oil-resistant Ethernet cabling solution from the HARTING Ha-vis Etherail range, designed for installation within and outside rail vehicles and buses.
Features and Benefits
· Flame retardant
· Heat resistant
· UV resistant
· Halogen free
· Heat resistant
· UV resistant
· Halogen free
Applications
· Rail vehicles
· Buses
· Buses
EtherRail cable 4x2xAWG24/7 cat.7; 50m
LAN Category 7 Industrial Cable
Specifications
Attribute | Value |
---|---|
LAN Category | Cat7 |
Length | 50m |
Terminated/Unterminated | Unterminated |
Shield Type | SF/FTP |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Black |
Core Strands | 7/24 |
Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) |
Standards Met | DIN 51900, EN 45545-1, EN 50264-3-1, EN 50267-2-1, EN 50267-2-2, EN 50306-4, EN 60332-1-2, EN 61034-2 |
Outer Diameter | 8.8mm |
Number of Strands | 7 |
Cable Shape | Twisted Pair |
Conductor Strand Type | Stranded |
Voltage Rating | 125 V |
Related links
- Belden Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable White LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat5e Ethernet Cable Grey LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat7 Ethernet Cable Blue LSZH Sheath Low Smoke Zero Halogen (LSZH)
- RS PRO Cat6 Ethernet Cable Purple LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6a Ethernet Cable Purple LSZH Sheath Low Smoke Zero Halogen (LSZH)
- CAE Cat6a Ethernet Cable Black LSZH Sheath Low Smoke Zero Halogen (LSZH)