RS PRO Cat6a Ethernet Cable, U/FTP LSZH Sheath, 500m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 842-7337
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-7337
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Unterminated | |
| Shield Type | U/FTP | |
| Outer Sheath Material | LSZH | |
| Wiring Configuration | Straight Through | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Outer Diameter | 7.2mm | |
| Standards Met | Euroclass Eca | |
| Number of Strands | 8 | |
| Conductor Strand Type | Solid | |
| American Wire Gauge | 23 AWG | |
| Cable Shape | Twisted Pair | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Unterminated | ||
Shield Type U/FTP | ||
Outer Sheath Material LSZH | ||
Wiring Configuration Straight Through | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Outer Diameter 7.2mm | ||
Standards Met Euroclass Eca | ||
Number of Strands 8 | ||
Conductor Strand Type Solid | ||
American Wire Gauge 23 AWG | ||
Cable Shape Twisted Pair | ||
- COO (Country of Origin):
- CN
RS Pro Shielded Ethernet Cat6a Cable
Brought to you by RS Pro, A well built and durable Cat6a cable suitable for home, office and industrial networks requiring a reliable internet connection. Being Cat6a, these shielded ethernet cables have a copper conductor and are suitable for 10 gigabit per second networks and will provide a frequency of up to 500 MHz, both at 100 m.
Features and Benefits
4 Pair multi construction
Bare copper conductor
Cat6a performs at better lengths than a cat6
Skin foam skin insulation
Both 100 m and 500 m shielded cables available
Bare copper conductor
Cat6a performs at better lengths than a cat6
Skin foam skin insulation
Both 100 m and 500 m shielded cables available
Do these cables come with a connector?
These particular RS Pro cables are unterminated at both ends (bare copper), meaning a connector will need to be attached. RJ45 are the standard connector used with these types of cat6a shielded cables. Meaning once an RJ45 connector is attached, installation to an ethernet network can occur.
Why Cat6a?
Cat6a has a reputation for delivering excellent speeds and frequencies at long lengths. A cat6 on average would put out 250 MHz at 100 m and 10 gb/s at around 45 m. The cat6a version will more double the length for the network speed 10 gigbits per second at 100 m and also double the frequency (500 MHz at 100m). If it's a big space you need for an ethernet connection, then a cat6a cable is a perfect choice.
What is a Cat6a Cable?
A Cat6a cable or Category 6a cables are an high speed type of ethernet cable or patch cable as they're also known. They are used as a commonly within various types of industries and workplaces, including offices and warehouses requiring a network connection. Anywhere which has an internet connection, it's almost a guarantee you'll find one of these network cables.
What is UTP?
UTP (unshielded twisted pair) is a certain type of wiring design in which 2 conductors are crossed with each other inside the cabling. This will greatly improve the electromagnetic capability of the cable securing a highly reliable network connection.
Standards
ISO/IEC 11801:2011, IEC61156-5:2009, IEC60332-1, IEC61034, IEC60754
What kind of shield does this cable have?
RS Stock Number 842-7333 has a shield type of U/FTP, meaning each of the four twisted pairs inside the shielded cabling is foil lined to guarantee extra protection.
Standards
ISO/IEC 11801:2011, IEC61156-5:2009, IEC60332-1, IEC61034, IEC60754
Related links
- RS PRO Grey RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- RS PRO Grey RJ45 to Male Stranded Male, Shielded Low Smoke Zero Halogen Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- RS PRO Blue RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- RS PRO Blue RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- RS PRO Blue RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- RS PRO Black RJ45 to Male RJ45 Male, Shielded Low Smoke Zero Halogen Sheath
- RS PRO Green RJ45 Shielded Low Smoke Zero Halogen Sheath
