HARTING Cat6a All Directions Male RJ45 to All Directions Male RJ45 Ethernet Cable, S/FTP, Yellow PUR Sheath, 1m,
- RS Stock No.:
- 188-1382
- Mfr. Part No.:
- 09488585745010
- Brand:
- HARTING
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.59
(exc. GST)
$51.25
(inc. GST)
Units | Per unit |
1 - 49 | $46.59 |
50 - 99 | $45.90 |
100 + | $44.21 |
- RS Stock No.:
- 188-1382
- Mfr. Part No.:
- 09488585745010
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Copper cable, (round), Pre-assembled on both sides, Wiring 1:1, Halogen-free, oil resistant, Cable length: 1m.
Specifications
Attribute | Value |
---|---|
Series | VARIOBOOT |
LAN Category | Cat6a |
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 1 Orientation | All Directions |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Connector 2 Orientation | All Directions |
Shielded/Unshielded | Shielded |
Outer Sheath Material | PUR |
Sheath Colour | Yellow |
Wiring Configuration | Straight Through |
IP Rating | IP20 |
Fire Behaviour | Halogen Free |
Number of Strands | 8 |
American Wire Gauge | 26 AWG |
Cable Shape | Round |
Standards Met | CSA, ELV Compliant, RoHS, UL |
Related links
- Fluke FLUKE-BT521 Battery Tester All Sizes
- Fluke FLUKE-BT510 Battery Tester All Sizes
- Ball Joints
- Fluke FLUKE-BT520 Battery Tester All Sizes
- Vikan Purple Dust Pan for All Industries
- Gossen Metrawatt B100B Battery Tester All Sizes
- Ansmann 4000001 Battery Tester All Sizes
- Vikan Pink Dust Pan for All Industries