Bulgin PX0898, 2 m Cat6a Ethernet Cable, Black, Shielded Screened Polyurethane Sheath

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
176-6283
Mfr. Part No.:
PX0898/2M00
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

PX0898

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat6a

Shield Type

Shielded

Screened/Unscreened

Screened

Jacket Material

Polyurethane

Jacket Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Core Strands

26

Standards/Approvals

No

Fire Behaviour

FT4, Flame Retardant

Conductor Material

Copper

Voltage

30, 42V ac

Number of Cores

4

Outside Diameter

6mm

COO (Country of Origin):
TN
PUR / PVC jacket on cable

Shielded system

Shielded coupler

Shroud on RJ45

Screw coupling

Rewireable Flex connector

PCB mounted panel connector

IDC termination panel connector

Earth lead version of panel adaptor

Overmould Flex Connector PX0898 Series Pre-Wired Patch Cord RJ45 to RJ45 2M Cable

Pre-Wired Patch Cord with overmoulded connector(s)

Water and dustproof to when mated with compatible connector

Supplied with shielded RJ45 plug

S-FTP cable construction

PUR or PVC jacket cable in a choice of lengths depending on part code suffix

Choice of:

PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors

Mate with all PX08 Standard Series RJ45 Panel Mount Connectors

Related links