Bulgin PX0897, 5 m Cat6a Ethernet Cable, Black, Shielded Screened Polyurethane, Polyvinyl Chloride Sheath
- RS Stock No.:
- 176-6282
- Distrelec Article No.:
- 301-16-950
- Mfr. Part No.:
- PX0897/5M00
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
$115.62
(exc. GST)
$127.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 25 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $115.62 |
| 25 - 99 | $112.42 |
| 100 + | $107.77 |
*price indicative
- RS Stock No.:
- 176-6282
- Distrelec Article No.:
- 301-16-950
- Mfr. Part No.:
- PX0897/5M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | PX0897 | |
| Product Type | Ethernet Cable | |
| Cable Length | 5m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Screened/Unscreened | Screened | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane, Polyvinyl Chloride | |
| Core Strands | 26 | |
| Fire Behaviour | UL 94 V-0, Flame Retardant, FT4 | |
| Standards/Approvals | No | |
| Number of Cores | 4 | |
| Conductor Material | Copper | |
| Voltage | 42 V dc, 30 V ac | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series PX0897 | ||
Product Type Ethernet Cable | ||
Cable Length 5m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Screened/Unscreened Screened | ||
Jacket Colour Black | ||
Jacket Material Polyurethane, Polyvinyl Chloride | ||
Core Strands 26 | ||
Fire Behaviour UL 94 V-0, Flame Retardant, FT4 | ||
Standards/Approvals No | ||
Number of Cores 4 | ||
Conductor Material Copper | ||
Voltage 42 V dc, 30 V ac | ||
- COO (Country of Origin):
- CN
PUR / PVC jacket on cable
Shielded system
Shielded coupler
Shroud on RJ45
Screw coupling
Rewireable flex connector
PCB mounted panel connector
IDC termination panel connector
Earth lead version of panel adaptor
Overmould Flex Connector PX0897 Series Pre-Wired Patch Cord RJ45 to Shielded RJ45 5M Cable
Pre-Wired Patch Cord with overmoulded connector(s)
Water and dustproof to when mated with compatible connector
Supplied with shielded RJ45 plug
S-FTP cable construction
PUR or PVC jacket cable in a choice of lengths depending on part code suffix
Choice of:
PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with all PX08 Standard Series RJ45 Panel Mount Connectors
Related links
- Bulgin PX0896 Black Polyvinyl Chloride Sheath
- Bulgin PX0898 Black Polyvinyl Chloride Sheath
- Bulgin PX0897 Black Polyvinyl Chloride Sheath
- Bulgin PX0897 Black, Shielded Screened Polyvinyl Chloride Sheath
- Bulgin PX0896 Black Polyvinyl Chloride Sheath
- Bulgin PX0898 Black Polyvinyl Chloride Sheath
- Bulgin PX0898 Black, Shielded Screened Polyvinyl Chloride Sheath
- Bulgin PX0898 Black, Shielded Screened Polyvinyl Chloride Sheath
