BulginPX0896, 3m Cat6a, Black RJ45 to Male, S/FTP Shielded, Terminated Polyurethane, PVC Sheath
- RS Stock No.:
- 176-6269
- Mfr. Part No.:
- PX0896/3M00
- Brand:
- Bulgin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-6269
- Mfr. Part No.:
- PX0896/3M00
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | PX0896 | |
| Length | 3m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/FTP | |
| Connector 1 Gender | Male | |
| Connector 1 | RJ45 | |
| Shielded/Unshielded | Shielded | |
| Outer Sheath Material | Polyurethane, PVC | |
| Sheath Colour | Black | |
| Wiring Configuration | Straight Through | |
| IP Rating | IP68, IP69K | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V ac, 42 V dc | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series PX0896 | ||
Length 3m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type S/FTP | ||
Connector 1 Gender Male | ||
Connector 1 RJ45 | ||
Shielded/Unshielded Shielded | ||
Outer Sheath Material Polyurethane, PVC | ||
Sheath Colour Black | ||
Wiring Configuration Straight Through | ||
IP Rating IP68, IP69K | ||
Current Rating 1.5 A | ||
Voltage Rating 30 V ac, 42 V dc | ||
PUR / PVC jacket on cable
Shielded system
Shielded coupler
Shroud on RJ45
Screw coupling
Rewireable flex connector
PCB mounted panel connector
IDC termination panel connector
Earth lead version of panel adaptor
Shielded system
Shielded coupler
Shroud on RJ45
Screw coupling
Rewireable flex connector
PCB mounted panel connector
IDC termination panel connector
Earth lead version of panel adaptor
Pre-Wired Patch Cord with overmoulded connector(s)
Water and dustproof to when mated with compatible connector
Supplied with shielded RJ45 plug
S-FTP cable construction
PUR or PVC jacket cable in a choice of lengths depending on part code suffix
Choice of:
PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with all PX08 Standard Series RJ45 Panel Mount Connectors
Water and dustproof to when mated with compatible connector
Supplied with shielded RJ45 plug
S-FTP cable construction
PUR or PVC jacket cable in a choice of lengths depending on part code suffix
Choice of:
PX0835 Sealing Cap available separately to maintain IP rating of unmated connectors
Mate with all PX08 Standard Series RJ45 Panel Mount Connectors
