Belden, 1m Cat6a, Blue, UTP, Terminated LSZH Sheath
- RS Stock No.:
- 176-3685
- Mfr. Part No.:
- CA24106001M
- Brand:
- Belden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-3685
- Mfr. Part No.:
- CA24106001M
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Length | 1m | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Sheath Colour | Blue | |
| Outer Sheath Material | LSZH | |
| Wiring Configuration | Straight Through | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Current Rating | 1 A | |
| Conductor Strand Type | Stranded | |
| Cable Shape | Round | |
| Number of Strands | 8 | |
| American Wire Gauge | 26 AWG | |
| Voltage Rating | 72 V dc | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Length 1m | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Sheath Colour Blue | ||
Outer Sheath Material LSZH | ||
Wiring Configuration Straight Through | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Current Rating 1 A | ||
Conductor Strand Type Stranded | ||
Cable Shape Round | ||
Number of Strands 8 | ||
American Wire Gauge 26 AWG | ||
Voltage Rating 72 V dc | ||
The 10GX Modular Cords are 4-pair 24 AWG UTP modular cords designed to be used within the Belden 10GX System. Belden has designed the 10GX Modular Cord based on a patent-pending plug management bar design which allows for very good control of the internal plug NEXT. The Bonded-Pair patch cable design offers very good Alien crosstalk performance, while maintaining the important mechanical characteristics such as flexibility.The 10GX Modular Cord's design, with a very small footprint, makes them fully compatible with the highest density hubs that utilize RJ45 jack Connections.The 10GX Modular Cords are available in dark colors which match the horizontal cable colors and are also available in pastel colors. All performance characteristics have been set to guarantee transmission performance up to 625 MHz.
